Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1U30A-TC2-SA2-400Copy
Order Code4974500
Product Range1U30A-TC Series
Also Known As7100375897
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY668.730 (CNY755.6649) |
| 5+ | CNY647.840 (CNY732.0592) |
| 10+ | CNY629.980 (CNY711.8774) |
| 25+ | CNY617.390 (CNY697.6507) |
| 50+ | CNY604.790 (CNY683.4127) |
| 100+ | CNY592.190 (CNY669.1747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY668.73 (CNY755.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1U30A-TC2-SA2-400Copy
Order Code4974500
Product Range1U30A-TC Series
Also Known As7100375897
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BUSB Type A Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColourBlack
Product Range1U30A-TC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
13.1ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
USB Type A Plug
Cable Length - Metric
4m
Product Range
1U30A-TC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444220
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
