Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1SF26-L136-00C-200Copy
Manufacturer Standard Lead Time7 weeks
Order Code3131512
Also Known AsGTIN UPC EAN: 00051111655658
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,940.910 (CNY3,323.2283) |
| 5+ | CNY2,742.060 (CNY3,098.5278) |
| 10+ | CNY2,543.200 (CNY2,873.816) |
| 25+ | CNY2,384.240 (CNY2,694.1912) |
| 50+ | CNY2,336.560 (CNY2,640.3128) |
| 100+ | CNY2,288.880 (CNY2,586.4344) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,940.91 (CNY3,323.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1SF26-L136-00C-200Copy
Manufacturer Standard Lead Time7 weeks
Order Code3131512
Also Known AsGTIN UPC EAN: 00051111655658
Technical Datasheet
Connector Type AShrunk Delta Ribbon Right Angle 26 Position Plug
Connector Type BSDR 26 Position Plug
No. of Positions26Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBeige
Product Range-
SVHCTo Be Advised
Product Overview
1SF26-L136-00C-200 is a 26 position, shrunk delta ribbon (SDR) cable assembly. Supports AIA industrial camera Link® standard for mini C/L camera to C/L frame grabber applications.
- 0.80mm high speed digital data transmission
- 30V. 0.5A rated
- 11 shielded, twisted twinax pairs with four drain wires
- Double overall shield with inner foil and outer braid
- Rugged ribbon contact type and rugged thumbscrew retention
- EMI shielded over moulded junction shell
- 2m cable length
Technical Specifications
Connector Type A
Shrunk Delta Ribbon Right Angle 26 Position Plug
No. of Positions
26Ways
Cable Length - Metric
2m
Product Range
-
Connector Type B
SDR 26 Position Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Beige
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228157
