Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1SF26-L120-00C-200Copy
Manufacturer Standard Lead Time27 weeks
Order Code3129595
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,449.030 (CNY1,637.4039) |
| 5+ | CNY1,408.090 (CNY1,591.1417) |
| 10+ | CNY1,367.150 (CNY1,544.8795) |
| 25+ | CNY1,326.210 (CNY1,498.6173) |
| 50+ | CNY1,285.270 (CNY1,452.3551) |
| 100+ | CNY1,273.230 (CNY1,438.7499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,449.03 (CNY1,637.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1SF26-L120-00C-200Copy
Manufacturer Standard Lead Time27 weeks
Order Code3129595
Technical Datasheet
Connector Type ASDR Plug, 26 Way
No. of Positions26Ways
Connector Type BSDR Plug, 26 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
1SF26-L120-00C-200 is a 26 position, shrunk delta ribbon (SDR) cable assembly. Supports AIA industrial camera Link® standard for mini C/L camera to C/L frame grabber applications.
- 0.80mm high speed digital data transmission
- 30V. 0.5A rated
- SDR straight to SDR straight backshell
- 11 shielded, twisted twinax pairs with four drain wires
- Double overall shield with inner foil and outer braid
- Rugged ribbon contact type and rugged thumbscrew retention
- EMI shielded over moulded junction shell
- 2m cable length
Technical Specifications
Connector Type A
SDR Plug, 26 Way
Connector Type B
SDR Plug, 26 Way
Cable Length - Metric
2m
Product Range
-
No. of Positions
26Ways
Cable Length - Imperial
6.6ft
Jacket Colour
Beige
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226342
