Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1SD26-3120-00C-300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3129592
Also Known AsGTIN UPC EAN: 00051111055137 JE150374682
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,266.600 (CNY1,431.258) |
| 5+ | CNY1,185.070 (CNY1,339.1291) |
| 10+ | CNY1,106.460 (CNY1,250.2998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,266.60 (CNY1,431.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1SD26-3120-00C-300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3129592
Also Known AsGTIN UPC EAN: 00051111055137 JE150374682
Technical Datasheet
Connector Type ASDR Plug, 26 Way
Connector Type BSDR Plug, 26 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
SDR Plug, 26 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Grey
SVHC
No SVHC (17-Dec-2014)
Connector Type B
SDR Plug, 26 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476
