Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1SD26-3120-00C-300.Copy
Order Code1788884
Product Range1SD26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,200.600 (CNY1,356.678) |
| 5+ | CNY1,117.810 (CNY1,263.1253) |
| 10+ | CNY1,035.010 (CNY1,169.5613) |
| 25+ | CNY1,030.980 (CNY1,165.0074) |
| 50+ | CNY1,010.370 (CNY1,141.7181) |
| 100+ | CNY989.750 (CNY1,118.4175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,200.60 (CNY1,356.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1SD26-3120-00C-300.Copy
Order Code1788884
Product Range1SD26 Series
Technical Datasheet
Connector Type ASDR 26 Position Plug
Connector Type BSDR 26 Position Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourGray
Product Range1SD26 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
SDR 26 Position Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Gray
SVHC
To Be Advised
Connector Type B
SDR 26 Position Plug
Cable Length - Metric
3m
Product Range
1SD26 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
