Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1MD26-3560-00C-A00Copy
Order Code2360038
Also Known AsGTIN UPC EAN: 00051111055076 JE150376158
Your Part Number
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No1MD26-3560-00C-A00Copy
Order Code2360038
Also Known AsGTIN UPC EAN: 00051111055076 JE150376158
Technical Datasheet
Connector Type AMDR Plug, 26 Way
Connector Type BSDR Plug, 26 Way
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1MD26 series 0.8mm digital camera 26-position MDR-to-SDR Cable Assembly with PoCL compatible, male to male connectors. The device carries power in addition to signal to enable use in base configuration Power over Camera Link® (PoCL) applications, connects between Mini-Camera Link style (SDR) I/O ports on PoCL cameras and Camera Link style (MDR) ports on PoCL frame grabbers.
- Both straight and right angle cable exit available
- 3 Shielded quads and 6 unshielded twisted pairs
- Entire cable bundle shielded with foil and braid for additional signal protection
- Rugged ribbon type contact for reliable, repeatable connectivity
- Thumbscrew retention
- EMI shielded end-to-end for reduced emissions
- 30V Voltage rating
- 0.5A Current rating
- 28AWG Stranded conductor size
- 50ps/m Maximum skew (within pair)
- 100ps/m Maximum skew (channel skew per chipset)
- 0 to 75°C Temperature range
Applications
Communications & Networking, Imaging, Video & Vision, Signal Processing, Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type A
MDR Plug, 26 Way
Cable Length - Imperial
33ft
Jacket Colour
Grey
SVHC
No SVHC (17-Dec-2014)
Connector Type B
SDR Plug, 26 Way
Cable Length - Metric
10m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.687192
