Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1MD26-3560-00C-500Copy
Manufacturer Standard Lead Time11 weeks
Order Code3131509
Also Known AsGTIN UPC EAN: 00051111055069 JE150376109
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,800.070 (CNY2,034.0791) |
| 5+ | CNY1,755.170 (CNY1,983.3421) |
| 10+ | CNY1,710.270 (CNY1,932.6051) |
| 25+ | CNY1,665.370 (CNY1,881.8681) |
| 50+ | CNY1,620.470 (CNY1,831.1311) |
| 100+ | CNY1,612.210 (CNY1,821.7973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,800.07 (CNY2,034.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1MD26-3560-00C-500Copy
Manufacturer Standard Lead Time11 weeks
Order Code3131509
Also Known AsGTIN UPC EAN: 00051111055069 JE150376109
Technical Datasheet
Connector Type AMDR 26 Position Plug
Connector to ConnectorMDR Plug to SDR Plug
Connector Type BSDR 26 Position Plug
No. of Positions26Ways
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
MDR 26 Position Plug
Connector Type B
SDR 26 Position Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector to Connector
MDR Plug to SDR Plug
No. of Positions
26Ways
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
