Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1CX6-11-0S-007.0, CABLE ASSYCopy
Manufacturer Standard Lead Time57 weeks
Order Code4656535
Product RangeCoaxpress 1CX Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY667.840 (CNY754.6592) |
| 5+ | CNY621.130 (CNY701.8769) |
| 10+ | CNY574.420 (CNY649.0946) |
| 25+ | CNY531.560 (CNY600.6628) |
| 50+ | CNY522.240 (CNY590.1312) |
| 100+ | CNY519.560 (CNY587.1028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY667.84 (CNY754.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX6-11-0S-007.0, CABLE ASSYCopy
Manufacturer Standard Lead Time57 weeks
Order Code4656535
Product RangeCoaxpress 1CX Series
Technical Datasheet
Cable Length - Imperial23ft
Connector to Connector1.0/2.3mm DIN Plug to 1.0/2.3mm DIN Plug
Cable Length - Metric7m
Coaxial Cable Type4.2mm Standard Flex
Connector Type A1.0/2.3mm DIN Plug
Connector Type B1.0/2.3mm DIN Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCoaxpress 1CX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
23ft
Cable Length - Metric
7m
Connector Type A
1.0/2.3mm DIN Plug
Impedance
75ohm
Product Range
Coaxpress 1CX Series
Connector to Connector
1.0/2.3mm DIN Plug to 1.0/2.3mm DIN Plug
Coaxial Cable Type
4.2mm Standard Flex
Connector Type B
1.0/2.3mm DIN Plug
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.354
