Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1CX12-33-0S-003.0, CABLE ASSYCopy
Manufacturer Standard Lead Time57 weeks
Order Code4656533
Product RangeCoaxpress 1CX Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY674.260 (CNY761.9138) |
| 5+ | CNY627.100 (CNY708.623) |
| 10+ | CNY579.940 (CNY655.3322) |
| 25+ | CNY536.670 (CNY606.4371) |
| 50+ | CNY528.120 (CNY596.7756) |
| 100+ | CNY519.560 (CNY587.1028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY674.26 (CNY761.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX12-33-0S-003.0, CABLE ASSYCopy
Manufacturer Standard Lead Time57 weeks
Order Code4656533
Product RangeCoaxpress 1CX Series
Technical Datasheet
Cable Length - Imperial9.8ft
Connector to ConnectorMicro BNC Plug to Micro BNC Plug
Cable Length - Metric3m
Coaxial Cable Type4.2mm Standard Flex
Connector Type AMicro BNC Plug
Connector Type BMicro BNC Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCoaxpress 1CX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Connector Type A
Micro BNC Plug
Impedance
75ohm
Product Range
Coaxpress 1CX Series
Connector to Connector
Micro BNC Plug to Micro BNC Plug
Coaxial Cable Type
4.2mm Standard Flex
Connector Type B
Micro BNC Plug
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.61
