Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1CX12-33-0G-011.0, CABLE ASSYCopy
Manufacturer Standard Lead Time58 weeks
Order Code4656539
Product RangeCoaxpress 1CX Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,412.840 (CNY1,596.5092) |
| 5+ | CNY1,307.690 (CNY1,477.6897) |
| 10+ | CNY1,202.540 (CNY1,358.8702) |
| 25+ | CNY1,181.220 (CNY1,334.7786) |
| 50+ | CNY1,159.900 (CNY1,310.687) |
| 100+ | CNY1,153.310 (CNY1,303.2403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,412.84 (CNY1,596.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX12-33-0G-011.0, CABLE ASSYCopy
Manufacturer Standard Lead Time58 weeks
Order Code4656539
Product RangeCoaxpress 1CX Series
Technical Datasheet
Connector to ConnectorMicro BNC Plug to Micro BNC Plug
Cable Length - Imperial36.08ft
Cable Length - Metric11m
Coaxial Cable Type4.3mm Premium Flex
Connector Type AMicro BNC Plug
Connector Type BMicro BNC Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCoaxpress 1CX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Micro BNC Plug to Micro BNC Plug
Cable Length - Metric
11m
Connector Type A
Micro BNC Plug
Impedance
75ohm
Product Range
Coaxpress 1CX Series
Cable Length - Imperial
36.08ft
Coaxial Cable Type
4.3mm Premium Flex
Connector Type B
Micro BNC Plug
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.558
