Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1CX12-22-0S-005.0, CABLE ASSYCopy
Manufacturer Standard Lead Time57 weeks
Order Code4656528
Product RangeCoaxpress 1CX Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY527.460 (CNY596.0298) |
| 5+ | CNY496.220 (CNY560.7286) |
| 10+ | CNY464.970 (CNY525.4161) |
| 25+ | CNY435.020 (CNY491.5726) |
| 50+ | CNY431.310 (CNY487.3803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY527.46 (CNY596.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX12-22-0S-005.0, CABLE ASSYCopy
Manufacturer Standard Lead Time57 weeks
Order Code4656528
Product RangeCoaxpress 1CX Series
Technical Datasheet
Cable Length - Imperial16.4ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric5m
Coaxial Cable Type4.2mm Standard Flex
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCoaxpress 1CX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
Coaxpress 1CX Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
4.2mm Standard Flex
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.222
