Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No175BK4ACopy
Manufacturer Standard Lead Time1 weeks
Order Code3586646
Product RangeTemflex 165 Series
Your Part Number
333 In Stock
Need more?
333 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.610 (CNY35.7193) |
| 100+ | CNY29.420 (CNY33.2446) |
| 250+ | CNY27.520 (CNY31.0976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.61 (CNY35.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No175BK4ACopy
Manufacturer Standard Lead Time1 weeks
Order Code3586646
Product RangeTemflex 165 Series
Technical Datasheet
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial60ft
Roll Length - Metric18m
Tape Width - Metric19mm
Product RangeTemflex 165 Series
Technical Specifications
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
18m
Product Range
Temflex 165 Series
Roll Length - Imperial
60ft
Tape Width - Metric
19mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
