Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No165RD4ACopy
Manufacturer Standard Lead Time3 weeks
Order Code3586644
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.930 (CNY31.5609) |
| 10+ | CNY25.990 (CNY29.3687) |
| 25+ | CNY24.320 (CNY27.4816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.93 (CNY31.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No165RD4ACopy
Manufacturer Standard Lead Time3 weeks
Order Code3586644
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ColourRed
Total Tape Thickness6 mil (0.15 mm)
Roll Length - Imperial60ft
Roll Length - Metric18m
Technical Specifications
Adhesive Type
Rubber Adhesive
Total Tape Thickness
6 mil (0.15 mm)
Roll Length - Metric
18m
Tape Colour
Red
Roll Length - Imperial
60ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
