Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.580 (CNY152.0754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.58 (CNY152.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1458T-GREENCopy
Manufacturer Standard Lead Time7 weeks
Order Code1869864
Product Range1458
Also Known AsFT600004129, GTIN UPC EAN: 04046719273539
Technical Datasheet
Scissor TypePaper Cutting
Blade Length - Metric-
Overall Length - Metric200mm
Blade Length - Imperial-
Overall Length - Imperial7.9"
Handle Material-
Product Range1458
Product Overview
The 1458T-GREEN is a Scotch™ ultimate Titanium Scissor for professional use with an extremely smooth cutting action and the finest precision and sharpness. It has soft comfort grip handle for ease of use. It is also ideal for most uses such as card, paper, photos and fabric.
- Titanium-fused blades are 5x harder than quality stainless steel - sharp beyond 100000 cuts
- Lifetime smooth cutting action
- Tension adjustable screw for optimised usage
- For right or left handed use
Applications
Maintenance & Repair
Technical Specifications
Scissor Type
Paper Cutting
Overall Length - Metric
200mm
Overall Length - Imperial
7.9"
Product Range
1458
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0947

