Print Page
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.080 (CNY100.6604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.08 (CNY100.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1447Copy
Manufacturer Standard Lead Time8 weeks
Order Code1869861
Product Range1447
Also Known AsFT600004020, GTIN UPC EAN: 04046719271337
Technical Datasheet
Scissor TypePaper Cutting
Blade Length - Metric-
Overall Length - Metric180mm
Blade Length - Imperial-
Overall Length - Imperial7.1"
Handle Material-
Product Range1447
Product Overview
The 1447 is a Scotch™ Comfort Scissor with precision sharpened blades for materials that require precise cutting. It has red/grey soft comfort grip handle for ease of use.
- Finest quality stainless steel blades for a sharp edge and long cutting life
- Smooth cutting action
- Tension adjustable screw for optimised usage
- For right or left handed use
Applications
Maintenance & Repair
Technical Specifications
Scissor Type
Paper Cutting
Overall Length - Metric
180mm
Overall Length - Imperial
7.1"
Product Range
1447
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0622

