Print Page
111 In Stock
Need more?
111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.600 (CNY61.698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.60 (CNY61.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1428Copy
Manufacturer Standard Lead Time7 weeks
Order Code1869860
Product Range1428
Also Known AsFT600004012, GTIN UPC EAN: 04046719271320
Technical Datasheet
Scissor TypePaper Cutting
Blade Length - Metric-
Overall Length - Metric200mm
Blade Length - Imperial-
Overall Length - Imperial7.9"
Handle Material-
Product Range1428
Product Overview
The 1428 is a Scotch™ Comfort Scissor with sharp and hardened stainless steel blades for cutting performance. It has red soft comfort grip handle for ease of use.
- Smooth cutting action
- For right or left handed use
Applications
Maintenance & Repair
Technical Specifications
Scissor Type
Paper Cutting
Overall Length - Metric
200mm
Overall Length - Imperial
7.9"
Product Range
1428
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0984

