Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No130C (3/4'X30FT)Copy
Manufacturer Standard Lead Time6 weeks
Order Code2006492
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY335.170 (CNY378.7421) |
| 5+ | CNY315.610 (CNY356.6393) |
| 10+ | CNY309.610 (CNY349.8593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY335.17 (CNY378.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No130C (3/4'X30FT)Copy
Manufacturer Standard Lead Time6 weeks
Order Code2006492
Technical Datasheet
Adhesive TypeSelf Amalgamating/Bonding
Tape ColourBlack
Roll Length - Imperial30ft
Tape Width - Metric19.05mm
Technical Specifications
Adhesive Type
Self Amalgamating/Bonding
Roll Length - Imperial
30ft
Tape Colour
Black
Tape Width - Metric
19.05mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212058
