Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No12350-3270-00Copy
Order Code4957183
Product Range123 Series
Also Known AsUU-0134-8067-6, 7100363684
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.510 (CNY109.0563) |
| 10+ | CNY94.130 (CNY106.3669) |
| 25+ | CNY91.730 (CNY103.6549) |
| 100+ | CNY89.570 (CNY101.2141) |
| 250+ | CNY87.710 (CNY99.1123) |
| 500+ | CNY86.030 (CNY97.2139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.51 (CNY109.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12350-3270-00Copy
Order Code4957183
Product Range123 Series
Also Known AsUU-0134-8067-6, 7100363684
Technical Datasheet
Accessory TypePlug Connector Shell
Connector Shell Size-
Cable Exit Angle180°
Connector Body Material-
Product Range123 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Plug Connector Shell
Connector Shell Size
-
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
3M 123 series Shrunk Delta Ribbon(SDR) Wiremount Connectors
Cable Exit Angle
180°
Product Range
123 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
