Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No12326-3220-00Copy
Order Code4957181
Product Range123 Series
Also Known AsUU-0134-8065-0, 7100363502
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.500 (CNY100.005) |
| 10+ | CNY86.320 (CNY97.5416) |
| 25+ | CNY84.120 (CNY95.0556) |
| 100+ | CNY82.140 (CNY92.8182) |
| 250+ | CNY80.440 (CNY90.8972) |
| 500+ | CNY78.890 (CNY89.1457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.50 (CNY100.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12326-3220-00Copy
Order Code4957181
Product Range123 Series
Also Known AsUU-0134-8065-0, 7100363502
Technical Datasheet
Accessory TypePlug Connector Shell
Connector Shell Size-
Cable Exit Angle180°
Connector Body Material-
Product Range123 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Plug Connector Shell
Connector Shell Size
-
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
3M 123 series Shrunk Delta Ribbon(SDR) Wiremount Connectors
Cable Exit Angle
180°
Product Range
123 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
