Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No12314-3220-00Copy
Order Code4957182
Product Range123 Series
Also Known AsUU-0134-8066-8, 7100363683
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.750 (CNY87.8575) |
| 10+ | CNY75.830 (CNY85.6879) |
| 25+ | CNY73.900 (CNY83.507) |
| 100+ | CNY72.160 (CNY81.5408) |
| 250+ | CNY70.660 (CNY79.8458) |
| 500+ | CNY69.300 (CNY78.309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.75 (CNY87.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12314-3220-00Copy
Order Code4957182
Product Range123 Series
Also Known AsUU-0134-8066-8, 7100363683
Technical Datasheet
Accessory TypePlug Connector Shell
Connector Shell Size-
Cable Exit Angle180°
Connector Body Material-
Product Range123 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Plug Connector Shell
Connector Shell Size
-
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
3M 123 series Shrunk Delta Ribbon(SDR) Wiremount Connectors
Cable Exit Angle
180°
Product Range
123 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
