Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No12150-5000 FRCopy
Order Code4957178
Product Range121 Series
Also Known AsUU-0134-8064-3, 7100363501
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.560 (CNY102.3328) |
| 10+ | CNY83.090 (CNY93.8917) |
| 25+ | CNY82.250 (CNY92.9425) |
| 100+ | CNY81.400 (CNY91.982) |
| 250+ | CNY80.550 (CNY91.0215) |
| 500+ | CNY78.940 (CNY89.2022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.56 (CNY102.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12150-5000 FRCopy
Order Code4957178
Product Range121 Series
Also Known AsUU-0134-8064-3, 7100363501
Technical Datasheet
No. of Contacts50Contacts
Connector TypeSDR
Contact Termination TypeSolder
Product Range121 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
50Contacts
Connector Type
SDR
Product Range
121 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
