Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No12114-5000 FRCopy
Order Code4957177
Product Range121 Series
Also Known AsUU-0134-8063-5, 7100363500
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.350 (CNY86.2755) |
| 10+ | CNY68.400 (CNY77.292) |
| 25+ | CNY67.400 (CNY76.162) |
| 100+ | CNY66.400 (CNY75.032) |
| 250+ | CNY65.400 (CNY73.902) |
| 500+ | CNY64.100 (CNY72.433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.35 (CNY86.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12114-5000 FRCopy
Order Code4957177
Product Range121 Series
Also Known AsUU-0134-8063-5, 7100363500
Technical Datasheet
No. of Contacts14Contacts
Connector TypeSDR
Contact Termination TypeSolder
Product Range121 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
14Contacts
Connector Type
SDR
Product Range
121 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
