Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1205 (3/4 X 36).Copy
Manufacturer Standard Lead Time3 weeks
Order Code2500645
Product Range1205 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY760.430 (CNY859.2859) |
| 5+ | CNY715.130 (CNY808.0969) |
| 10+ | CNY701.530 (CNY792.7289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY760.43 (CNY859.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1205 (3/4 X 36).Copy
Manufacturer Standard Lead Time3 weeks
Order Code2500645
Product Range1205 Series
Technical Datasheet
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Metric33m
Tape Width - Metric19mm
Product Range1205 Series
Technical Specifications
Total Tape Thickness
3 mil (0.075 mm)
Tape Width - Metric
19mm
Roll Length - Metric
33m
Product Range
1205 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099489
