Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No11-1X72YDSCopy
Order Code2500621
Product Range11 T Series
Your Part Number
24 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY621.300 (CNY702.069) |
| 5+ | CNY584.470 (CNY660.4511) |
| 10+ | CNY573.410 (CNY647.9533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY621.30 (CNY702.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No11-1X72YDSCopy
Order Code2500621
Product Range11 T Series
Technical Datasheet
Adhesive TypeRubber Thermosetting Pressure Sensitive Adhesive
Tape Backing MaterialAcetate Cloth
Total Tape Thickness8 mil (0.2 mm)
Roll Length - Imperial72yard
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range11 T Series
Technical Specifications
Adhesive Type
Rubber Thermosetting Pressure Sensitive Adhesive
Total Tape Thickness
8 mil (0.2 mm)
Tape Width - Imperial
1"
Product Range
11 T Series
Tape Backing Material
Acetate Cloth
Roll Length - Imperial
72yard
Tape Width - Metric
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254923
