Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.510 (CNY172.3363) |
| 10+ | CNY129.640 (CNY146.4932) |
| 25+ | CNY121.520 (CNY137.3176) |
| 100+ | CNY104.230 (CNY117.7799) |
| 250+ | CNY101.310 (CNY114.4803) |
| 500+ | CNY98.390 (CNY111.1807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.51 (CNY172.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10350-C500-00Copy
Manufacturer Standard Lead Time26 weeks
Order Code2672644
Product Range103
Also Known As7000090476
Technical Datasheet
Product Range103
D Sub Shell Size-
Cable Exit Angle60°
Connector Body MaterialZinc Alloy Body
Product Overview
The 103 series Metal Junction Shell made of zinc alloy with nickel plated finish. It comes with the rugged two-piece die-cast metal shells with round straight exit. The reliable metal strain-relief clamp provides grounding for cable shield. It is compatible with 101XX-6000 EC plug and suitable for round cable.
- Excellent EMI/ESD protection
- Quick release latching mechanism
Applications
Industrial
Technical Specifications
Product Range
103
Cable Exit Angle
60°
D Sub Shell Size
-
Connector Body Material
Zinc Alloy Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03

