Print Page
443 In Stock
Need more?
443 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.960 (CNY55.3248) |
| 10+ | CNY46.180 (CNY52.1834) |
| 100+ | CNY43.400 (CNY49.042) |
| 250+ | CNY40.140 (CNY45.3582) |
| 500+ | CNY38.690 (CNY43.7197) |
| 1000+ | CNY35.950 (CNY40.6235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.96 (CNY55.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10226-6212PLCopy
Manufacturer Standard Lead Time13 weeks
Order Code9292845
Product RangeMDR 102
Also Known As7000090268
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product RangeMDR 102
No. of Contacts26Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 10226-6212PL is a 26-way Micro D Sub Connector with gold-plated copper contacts, through hole termination and PCB mounting.
Applications
Industrial
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
MDR 102
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008

