Print Page
216 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
192 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.810 (CNY42.7253) |
| 10+ | CNY36.660 (CNY41.4258) |
| 100+ | CNY35.510 (CNY40.1263) |
| 250+ | CNY34.350 (CNY38.8155) |
| 500+ | CNY33.070 (CNY37.3691) |
| 1000+ | CNY31.150 (CNY35.1995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.81 (CNY42.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10226-55G3PCCopy
Manufacturer Standard Lead Time5 weeks
Order Code1463015
Product Range102
Also Known As7000007571
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Range102
No. of Contacts26Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 10226-55G3PC is a 26-way 0.050-inch boardmount through-hole right angle Mini D Ribbon (MDR) Receptacle with gold-plated copper alloy contacts. The 102 series MDR connector has surface mount compatible glass reinforced polyester (PCT) insulation.
- Beige color
- Wiper-on-wiper contact for reliable repetitive plugging
- Ground lock PCB retention
- Interface latch design for connection stability
- Shielded
- MDR digital LCD interface as a 20 or 26 contact connector
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>5 x 10⁸Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
102
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897

