Print Page
Product Information
Manufacturer3M
Manufacturer Part No10168-6000ECCopy
Order Code2216931
Product RangeMDR 101
Also Known AsGTIN UPC EAN: 04901690086441 JE150174900
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product RangeMDR 101
No. of Contacts68Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Alternatives for 10168-6000EC
2 Products Found
Product Overview
The 10168-6000EC is a 68-way 0.050-inch IDC Wiremount Mini D Ribbon (MDR) Plug with gold-plated beryllium copper contacts. The 101 series MDR connector has glass reinforced polyester insulation, accommodates 28AWG stranded/30AWG solid wire and accepts a wide variety of shielded junction shells. It accepts a wide variety of cable constructions including flat, round, twisted pair and twinax cables.
- Black color
- Wiper-on-wiper contact for reliable repetitive plugging
- MDR digital LCD interface as a 20 or 26 contact connector
- IEEE 1284C Interface as a 36 contact connector
- Shielded
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁸Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
MDR 101
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Gender
Plug
No. of Contacts
68Contacts
Contact Termination Type
IDC / IDT
Contact Material
Beryllium Copper
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659

