Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No10126-52B2PCCopy
Manufacturer Standard Lead Time14 weeks
Order Code3858774
Product Range102 Series
Your Part Number
92 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
57 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.230 (CNY129.0799) |
| 10+ | CNY112.510 (CNY127.1363) |
| 25+ | CNY110.780 (CNY125.1814) |
| 100+ | CNY107.360 (CNY121.3168) |
| 250+ | CNY104.990 (CNY118.6387) |
| 500+ | CNY101.570 (CNY114.7741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.23 (CNY129.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10126-52B2PCCopy
Manufacturer Standard Lead Time14 weeks
Order Code3858774
Product Range102 Series
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Range102 Series
D Sub Shell Size-
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialZinc Alloy Body
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
102 Series
Contact Material
Copper Alloy
Connector Body Material
Zinc Alloy Body
Gender
Receptacle
D Sub Shell Size
-
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
