Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No10114-3000PCCopy
Order Code3780956
Product Range101 Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.130 (CNY96.1969) |
| 10+ | CNY72.950 (CNY82.4335) |
| 25+ | CNY68.690 (CNY77.6197) |
| 100+ | CNY61.920 (CNY69.9696) |
| 250+ | CNY57.580 (CNY65.0654) |
| 500+ | CNY56.280 (CNY63.5964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.13 (CNY96.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10114-3000PCCopy
Order Code3780956
Product Range101 Series
Technical Datasheet
Product Range101 Series
Connector MountingCable Mount
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
Connector Mounting
Cable Mount
Product Range
101 Series
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
