打印页面
图片仅用于图解说明,详见产品说明。

1 有货
2 您现在可以预订货品了
1 件可于 3-4 个工作日内送达(新加坡 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY256.690 (CNY290.0597) |
包装规格:每个
最低: 1
多件: 1
CNY256.69 (CNY290.06 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Quick-heating soldering kit with 100W soldering gun and 50W soldering iron.
- High quality transformer and heater
- Cable length: 1.35m
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
内容
x1 Quick heat-up soldering gun; x1 Soldering iron 50W; x1 Desoldering pump; x5g Soldering wire; x1 Iron stand; x1 Soldering tip; x1 Soldering aid tool; x1 Helping hand with magnifier; x1 Rosin
注释
To avoid overheat, please always press the trigger to turn it on for 12s, then release the trigger to turn it off for 48s.
技术规格
- 套件内容
焊枪, 烙铁, 放大镜, 拆焊泵, 烙铁头/支架, 焊锡丝, 焊锡松香, 盒
SVHC(高度关注物质)To Be Advised
产品范围Soldering Gun Set
技术文档 1
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区税则号:85151100US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:To Be Advised下载产品合规证书产品合规证书
重量(千克):2.14