需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY1.620 | CNY8.10 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY1.620 (CNY1.8306) |
| 10+ | CNY0.946 (CNY1.069) |
| 100+ | CNY0.740 (CNY0.8362) |
| 500+ | CNY0.694 (CNY0.7842) |
| 1000+ | CNY0.618 (CNY0.6983) |
| 5000+ | CNY0.595 (CNY0.6724) |
| 10000+ | CNY0.584 (CNY0.6599) |
产品信息
- 制造商DIODES INC.制造商产品编号AP2210K-2.5TRE1复制制造商标准货期74 周库存编号复卷3942401RL切割卷带3942401技术数据表输出类型固定输入电压最小值2.5V输入电压最大值13.2V输出数1输出输出电压 - 额定值2.5V输出电压标称值2.5V输出电压最小值-输出电压最大值-极性正向输出输出电流最大值300mA最大输出电流300mA压差典型值@电流250mV压差电压 - 典型值 @ 电流250mV芯片安装表面安装IC 外壳 / 封装SOT-23针脚数5引脚工作温度最小值-40°C工作温度最高值85°C湿气敏感性等级MSL 3 - 168小时SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
AP2210K-2.5TRE1 is an AP2210 series 300mA RF ULDO regulator which provides very low noise, ultra-low dropout voltage (typically 250mV at 300mA), very low standby current (1µA maximum) and excellent power supply ripple rejection (PSRR 75dB at 100Hz). The AP2210 also features individual logic compatible enable/shutdown control inputs, a low power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, and reversed current protection. This device is used in battery powered applications, such as handsets and PDAs and in noise sensitive applications, such as RF electronics. Applications also include cellular phones, cordless phones, wireless communicators, PDAs/palmtops, PC motherboards and consumer electronics.
- Input voltage range from 2.5 to 13.2V
- Excellent ESR stability and low standby current
- ±1% high output accuracy, tight load and line regulation
- 2.5V fixed output voltage
- 300mA output current
- 250mV dropout voltage at 300mA current
- Logic-controlled enable
- Low temperature coefficient
- 5 pin SOT23 package
- Operation junction temperature range from -40 to +105°C
技术规格
- 输出类型
固定
输入电压最大值13.2V
输出电压 - 额定值2.5V
输出电压最小值-
极性正向输出
最大输出电流300mA
压差电压 - 典型值 @ 电流250mV
IC 外壳 / 封装SOT-23
工作温度最小值-40°C
产品范围2.5V 300mA LDO稳压器
SVHC(高度关注物质)No SVHC (25-Jun-2025)
输入电压最小值2.5V
输出数1输出
输出电压标称值2.5V
输出电压最大值-
输出电流最大值300mA
压差典型值@电流250mV
芯片安装表面安装
针脚数5引脚
工作温度最高值85°C
湿气敏感性等级MSL 3 - 168小时
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区税则号:85423990US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (25-Jun-2025)下载产品合规证书产品合规证书
重量(千克):.000001

