打印页面
图片仅用于图解说明,详见产品说明。

85 有货
需要更多?
85 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY310.080 (CNY350.3904) |
包装规格:每个
最低: 1
多件: 1
CNY310.08 (CNY350.39 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号XB-8XR-DMRM-101复制
制造商标准货期27 周
库存编号4721233
产品范围XBee Series
Zigbee 协议SX
电源电压范围2.1 VDC 至 3.6 VDC
工作温度范围-40°C至85°C
产品范围XBee Series
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
XB-8XR-DMRM-101 is a Digi XBee® XR 868 module. This is a compact and reliable solution supporting deployment of long-range connectivity applications in the European region. The module enables both point-to-point and mesh networking protocols, with a line-of-sight range of over 14Km, and compatibility with the SX protocol. It is well suited for agriculture and energy applications where long-distance communication is required.
- Digi XBee XR 868MHz, DigiMesh, RF pad, MMT
- Low-power CE/RED certified 868MHz RF module based on Silicon Labs EFR32 microcontroller
- Design includes SAW filter for optimal performance in noisy RF environments
- Listen-before-talk and frequency agility for optimal interference immunity
- DigiMesh® networking topology for redundancy and reliability
- Simple configuration using Digi XBee Studio accelerates time to market
- UART data rate up to 921.6kbps and SPI data rate up to 5Mbps
- Supply voltage range from 2.1 to 3.6V DC
- 76mA transmit current
- 26mA receive current and 1.5µA sleep current
技术规格
Zigbee 协议
SX
电源电压范围
2.1 VDC 至 3.6 VDC
产品范围
XBee Series
接口
SPI, UART
工作温度范围
-40°C至85°C
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Cambodia, Kingdom of
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Cambodia, Kingdom of
进行最后一道重要生产流程所在的地区
税则号:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001