4,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY141.770 | CNY141.77 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY141.770 (CNY160.2001) |
| 5+ | CNY129.470 (CNY146.3011) |
| 10+ | CNY117.170 (CNY132.4021) |
| 50+ | CNY112.790 (CNY127.4527) |
| 100+ | CNY108.400 (CNY122.492) |
| 250+ | CNY103.260 (CNY116.6838) |
产品信息
产品概述
CMWX1ZZABZ-078 is a compact, low cost, low power wide area network (LPWAN) wireless module that supports the LoRaWAN long range wireless protocol. This new stand-alone module measures just 12.5 x 11.6 x 1.76mm, is constructed in a metal shielded package and comprises a Semtech SX1276 ultra long range spread spectrum wireless transceiver and an STMicro STM32L0 series ARM Cortex-M0+ 32bit microcontroller (MCU). An integrated TCXO that has robust low drift thermal characteristics provides an accurate clock source for the RF transceiver. This module can transfer data via a UART, SPI, or I²C peripheral interface. It is equipped with an ADC and up to 18 GPIO channels, allowing for flexible connections with sensors, switches, and status LEDs. It has pre-certified radio regulatory approvals for use on the 868MHz and 915MHz industrial, scientific, and medical (ISM) bands in most geographical regions of the world.
- Frequency range from 860 to 930MHz
- Semtech (SX1276) + STM (STM32L) chipset
- 128mA at 20dBm setting transmit mode current, 21.5mA at 125KHz BW receive mode current
- Receiver sensitivity is -135.5dBm at 1% PER, 125KHz BW, SF=12
- Operating temperature range from -40 to +85°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
- 射频调制
FSK, OOK, LoRa
最高频率915MHz
电源电压最小值2.2V
发送功率18.5dBm
电源电流128mA
产品范围-
数据率最大值-
灵敏度 dBm-133dBm
电源电压最大值3.6V
模块接口I2C, SPI, UART, USB
射频收发器应用飞机, 航空航天, 燃烧设备, 发电厂控制, 交通信号灯, 运输, 海底
SVHC(高度关注物质)No SVHC (04-Feb-2026)
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区税则号:85176200US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (04-Feb-2026)下载产品合规证书产品合规证书
重量(千克):.0005