2. 无线模块&适配器
                                                                                                3. 射频模块
                                                                                                4. 射频收发器-2.4GHz及更高ISM频段
                                                                                                打印页面

                                                                                                DA16200MOD-AAC4WA32

                                                                                                WiFi收发器模块, 带天线, 2.4 GHz, 802.11b/g/n, 1 Mbps, -98.5 dbm

                                                                                                RENESAS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RENESAS DA16200MOD-AAC4WA32
                                                                                                制造商RENESAS
                                                                                                制造商产品编号DA16200MOD-AAC4WA32
                                                                                                库存编号
                                                                                                复卷3526908RL
                                                                                                切割卷带3526908
                                                                                                产品范围DA16200MOD-AA series
                                                                                                您的零件号
                                                                                                233 有货

                                                                                                需要更多?

                                                                                                233 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY144.960CNY144.96
                                                                                                合计 价钱 (含税) CNY144.96 (CNY163.80)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY144.960 (CNY163.8048)
                                                                                                5+CNY132.360 (CNY149.5668)
                                                                                                10+CNY119.760 (CNY135.3288)
                                                                                                50+CNY115.310 (CNY130.3003)
                                                                                                100+CNY110.860 (CNY125.2718)
                                                                                                250+CNY105.750 (CNY119.4975)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                RENESAS
                                                                                                制造商RENESAS
                                                                                                制造商产品编号DA16200MOD-AAC4WA32
                                                                                                库存编号
                                                                                                复卷3526908RL
                                                                                                切割卷带3526908
                                                                                                产品范围DA16200MOD-AA series
                                                                                                射频调制DSSS
                                                                                                数据率最大值1Mbps
                                                                                                最高频率2.4GHz
                                                                                                灵敏度 dBm-98.5dBm
                                                                                                电源电压最小值2.1V
                                                                                                电源电压最大值3.6V
                                                                                                模块接口I2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB
                                                                                                电源电流280mA
                                                                                                产品范围DA16200MOD-AA series
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                DA16200MOD-AAC4WA32 is an ultra-low power Wi-Fi module with a chip antenna for battery-powered IoT devices. The DA16200 module is the perfect complement to the DA16200 ultra-low power Wi-Fi system-on-chip (SoC). This delivers the same long battery life and low power consumption, but in a convenient form factor. The fully integrated module consists of the DA16200 SoC, 4MB flash memory, RF components including crystal oscillator, RF lumped filter, and either a chip antenna or a connector for an external antenna. The module has 37 pins, including GPIOs, JTAG, RTC control, UART, power input, and the 32.768kHz crystal. Typical applications include thermostats, door locks, security cameras, video door bells, temperature sensors, smoke detectors, other wireless sensors, garage door openers, pet trackers, asset trackers, home automation, commercial, and industrial.

                                                                                                • Highly integrated ultra-low power Wi-Fi system module: sleep current: 3.5μA, VBAT = 3.3V
                                                                                                • Full offload: SoC runs full networking OS and TCP/IP stack
                                                                                                • RF regulatory certifications: FCC, IC, KC, TELEC, SRRC, ANATEL
                                                                                                • Operating voltage: 2.1V to 3.6V (typical: 3.3V)
                                                                                                • 2 digital I/O supply voltage: 1.8V/3.3V
                                                                                                • Module dimension: 13.8mm × 22.1mm x 3.3mm
                                                                                                • TΧ power: +19dBm, 1Mbps DSSS
                                                                                                • RΧ sensitivity: -98.5dBm, 1Mbps DSSS
                                                                                                • Built-in 4-channel auxiliary ADC for sensor interfaces
                                                                                                • Operating temperature range from -40°C to 85°C

                                                                                                技术规格

                                                                                                射频调制

                                                                                                DSSS

                                                                                                最高频率

                                                                                                2.4GHz

                                                                                                电源电压最小值

                                                                                                2.1V

                                                                                                模块接口

                                                                                                I2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB

                                                                                                产品范围

                                                                                                DA16200MOD-AA series

                                                                                                数据率最大值

                                                                                                1Mbps

                                                                                                灵敏度 dBm

                                                                                                -98.5dBm

                                                                                                电源电压最大值

                                                                                                3.6V

                                                                                                电源电流

                                                                                                280mA

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (3)

                                                                                                Manufacturer Catalogue EN

                                                                                                Product Change Notice EN

                                                                                                Operating Instructions EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                South Korea
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423190
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.002268