2. 无线模块&适配器
                                                                                                3. 通信与网络模块
                                                                                                4. WLAN模块与USB适配器
                                                                                                打印页面

                                                                                                ATWINC1510-MR210PB

                                                                                                模块, SMARTCONNECT IOT 模块, 2.4GHZ

                                                                                                MICROCHIP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MICROCHIP ATWINC1510-MR210PB
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号ATWINC1510-MR210PB
                                                                                                库存编号3052664
                                                                                                产品范围Multicomp Pro Raspberry Pi-4 PSU
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                MICROCHIP
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号ATWINC1510-MR210PB
                                                                                                库存编号3052664
                                                                                                产品范围Multicomp Pro Raspberry Pi-4 PSU
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                射频频率2.4GHz
                                                                                                模块接口I2C, SPI, UART
                                                                                                模块应用物联网 (IoT)
                                                                                                产品范围Multicomp Pro Raspberry Pi-4 PSU
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                ATWINC1510-MR210PB is a low power consumption 802.11 b/g/n IoT (Internet of Things) module, specifically optimized for low power IoT applications. The module integrates Power Amplifier (PA), Low-Noise Amplifier (LNA), Switch, Power Management, and a printed antenna in a small form factor (21.7 x 14.7 x 2.1 mm) design. It is interoperable with various vendors’ 802.11 b/g/n access points. This module provides SPI ports to interface with a host controller.

                                                                                                • Single spatial stream in 2.4GHz ISM band
                                                                                                • Integrated transmit/receive switch
                                                                                                • Superior sensitivity and range via advanced PHY signal processing
                                                                                                • Advanced equalization and channel estimation
                                                                                                • Advanced carrier and timing synchronization
                                                                                                • Wi-Fi® Direct, soft-AP support
                                                                                                • Supports IEEE 802.11 WEP, WPA, WPA2 security
                                                                                                • On-chip memory management engine to reduce host load
                                                                                                • SPI host interface
                                                                                                • Operating temperature range from -40°C to +85°C

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                射频频率

                                                                                                2.4GHz

                                                                                                模块应用

                                                                                                物联网 (IoT)

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                模块接口

                                                                                                I2C, SPI, UART

                                                                                                产品范围

                                                                                                Multicomp Pro Raspberry Pi-4 PSU

                                                                                                技术文档 (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Thailand
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.001361