2. 无线模块&适配器
                                                                                                3. 通信与网络模块
                                                                                                4. WLAN模块与USB适配器
                                                                                                打印页面

                                                                                                ENWF9408A1EF

                                                                                                Communication Module, WLAN, 5 GHz, GPIO/SDIO/HS UART/PCM, PAN9028 Series

                                                                                                PANASONIC
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                PANASONIC ENWF9408A1EF
                                                                                                制造商PANASONIC
                                                                                                制造商产品编号ENWF9408A1EF
                                                                                                库存编号3868970
                                                                                                产品范围PAN9028 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                PANASONIC
                                                                                                制造商PANASONIC
                                                                                                制造商产品编号ENWF9408A1EF
                                                                                                库存编号3868970
                                                                                                产品范围PAN9028 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                射频频率5GHz
                                                                                                模块接口GPIO, SDIO, HS UART, PCM
                                                                                                模块应用指示器, 工业IoT, 医疗设备, 智能家居/建筑
                                                                                                产品范围PAN9028 Series
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                ENWF9408A1EF is a PAN9028 Wi-Fi/Bluetooth radio module IEEE 802.11 a/b/g/n/ac Bluetooth/Bluetooth LE 5 with a ceramic chip-antenna, multi-region version certified for US, EU, and CA. The PAN9028 is a dual band 2.4 GHz and 5 GHz 802.11 a/b/g/n/ac Wi-Fi radio module with integrated Bluetooth BR/EDR/Low Energy (LE), specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the two standards enables high data rates (802.11ac) and low-power operation (Bluetooth Low Energy). Integrated power management, a fast dual-core CPU, 802.11i security standard support and high-speed data interfaces deliver the performance for the speed, reliability and quality requirements of next generation products. Tx power calibration data and Wi-Fi/Bluetooth system parameters are pre-stored on the one-time-programmable memory of the PAN9028 during production at Panasonic.

                                                                                                • Multi-region with PMIC
                                                                                                • Supports 802.11i security standards through AES, CCMP, and more security mechanisms
                                                                                                • 802.11e quality of service is supported for multimedia applications
                                                                                                • IEEE 802.11ac (Wave 2), 1x1 spatial stream with data rates up to 433Mbps (MCS9, 80MHz ch BW)
                                                                                                • IEEE 802.11ac MU-MIMO beamformee and Bluetooth 5 (includes low energy)
                                                                                                • Dual simultaneous and independent WLAN and Bluetooth operation
                                                                                                • Indoor location and navigation with IEEE 802.11mc
                                                                                                • Power management with sleep clock
                                                                                                • Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection
                                                                                                • Software Linux® driver

                                                                                                技术规格

                                                                                                射频频率

                                                                                                5GHz

                                                                                                模块应用

                                                                                                指示器, 工业IoT, 医疗设备, 智能家居/建筑

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                模块接口

                                                                                                GPIO, SDIO, HS UART, PCM

                                                                                                产品范围

                                                                                                PAN9028 Series

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Slovak Republic
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85176200
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.009072