2. 工具与生产用具
                                                                                                3. 工作台与附件
                                                                                                4. 工作台
                                                                                                打印页面

                                                                                                D02336

                                                                                                铁砧, 铸铁, 220 mmx 100 mmx 70 mm

                                                                                                DURATOOL
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DURATOOL D02336
                                                                                                DURATOOL D02336
                                                                                                DURATOOL D02336
                                                                                                制造商DURATOOL
                                                                                                制造商产品编号D02336
                                                                                                库存编号2503801
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                6 有货

                                                                                                需要更多?

                                                                                                6 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY157.480 (CNY177.9524)
                                                                                                2+CNY137.790 (CNY155.7027)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY157.48 (CNY177.95 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                DURATOOL
                                                                                                制造商DURATOOL
                                                                                                制造商产品编号D02336
                                                                                                库存编号2503801
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                长度220mm
                                                                                                宽度70mm
                                                                                                高度100mm
                                                                                                产品范围-

                                                                                                产品概述

                                                                                                This single block cast iron anvil is a compact and robust solution for precision metalworking tasks where stability and accuracy are essential. Designed for riveting, metal forming, model making and general metal work, it provides a solid working surface in a space-saving format. The cast iron construction offers excellent rigidity and resistance to movement during use, making it ideal for workshops, garages and hobby benches. Its manageable size allows it to be easily positioned or stored when not in use, while still delivering dependable performance for detailed and light-duty metalworking applications. A practical choice for both professionals and enthusiasts seeking a reliable bench anvil for everyday tasks.

                                                                                                • Single block cast iron anvil provides a stable and rigid surface for metalworking tasks
                                                                                                • Ideal for riveting, metal forming, model making and general metal work applications
                                                                                                • Compact bench anvil design suits workshops, garages and hobby workspaces
                                                                                                • Cast iron construction offers strength, durability and resistance to movement
                                                                                                • Smooth working faces support accurate shaping and forming of metal components
                                                                                                • Dimensions 220 x 100 x 70 mm allow easy handling, positioning and storage

                                                                                                技术规格

                                                                                                长度

                                                                                                220mm

                                                                                                高度

                                                                                                100mm

                                                                                                宽度

                                                                                                70mm

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                India
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:82079099
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):4.8