2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 老虎钳
                                                                                                5. 套件
                                                                                                打印页面

                                                                                                MP012471

                                                                                                通用工作支架,8 个钢针,140 mm长

                                                                                                MULTICOMP PRO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MULTICOMP PRO MP012471
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP012471
                                                                                                库存编号4229138
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                53 有货

                                                                                                需要更多?

                                                                                                53 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY189.760 (CNY214.4288)
                                                                                                5+CNY169.430 (CNY191.4559)
                                                                                                10+CNY160.040 (CNY180.8452)
                                                                                                25+CNY156.450 (CNY176.7885)
                                                                                                50+CNY152.770 (CNY172.6301)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY189.76 (CNY214.43 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MULTICOMP PRO
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP012471
                                                                                                库存编号4229138
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                套件内容8针
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                A versatile support tool for holding odd shapes & and smaller components while painting, filing, sawing, engraving, or gluing. The clamp head can be removed from the base and fitted to a larger bench vice if required. The wooden handle is fitted with an inbuilt rubber ring making the work holder stable and non-slip. The work holder can grip from the outside or from within. The pins can also be used for bending and forming wire. Kit includes 8 steel pins which can be placed anywhere on the head to accommodate various shapes.

                                                                                                • Ideal for holding small and odd-shaped parts
                                                                                                • For filling, painting, engraving, sawing, shaping etc.
                                                                                                • The 8 steel pins can be placed anywhere around the head
                                                                                                • Useful for bending and forming wire around
                                                                                                • Handle can be removed and the head can be locked in a bench vice
                                                                                                • 140mm long

                                                                                                内容

                                                                                                x1 Handle; x8 Steel Pins

                                                                                                注释

                                                                                                3 Years Manufacturer Warranty.

                                                                                                技术规格

                                                                                                套件内容

                                                                                                8针

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                India
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:82055980
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.24