2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 螺丝刀
                                                                                                5. 替换螺丝刀头
                                                                                                打印页面

                                                                                                MP010960

                                                                                                螺丝刀,2合1,PH2/SL6,铬钒,650mm长

                                                                                                MULTICOMP PRO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MULTICOMP PRO MP010960
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP010960
                                                                                                库存编号4125235
                                                                                                产品范围Multicomp Pro Tool Set
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                479 有货

                                                                                                需要更多?

                                                                                                479 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY7.190 (CNY8.1247)
                                                                                                50+CNY6.300 (CNY7.119)
                                                                                                100+CNY5.920 (CNY6.6896)
                                                                                                250+CNY5.780 (CNY6.5314)
                                                                                                500+CNY5.300 (CNY5.989)
                                                                                                1500+CNY5.200 (CNY5.876)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY7.19 (CNY8.12 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MULTICOMP PRO
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP010960
                                                                                                库存编号4125235
                                                                                                产品范围Multicomp Pro Tool Set
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                末端尺寸1-
                                                                                                末端尺寸2-
                                                                                                刀片长度6.5mm
                                                                                                全长650mm
                                                                                                产品范围Multicomp Pro Tool Set
                                                                                                SVHC(高度关注物质)No SVHC (21-Jan-2025)

                                                                                                产品概述

                                                                                                Introducing the Screwdriver-Interchangeable (2-IN-1) with a cross and slotted screwdriver bit, this versatile hand tool offers two-way use for added convenience. With just a simple flip, you can switch between the cross and slotted bits, eliminating the need for multiple screwdrivers in your toolbox. The screwdriver features a bi-color design, combining visual appeal with practicality. Its comfortable grip ensures a secure hold and minimizes hand fatigue, allowing you to work efficiently for extended periods. The interchangeable design adds to its versatility, making it suitable for a wide range of applications and tasks. Whether you're tightening or loosening screws, assembling furniture, or working on DIY projects, this 2-IN-1 screwdriver is a reliable companion. Its compact size makes it easy to carry and store, ensuring you always have a handy tool by your side. Add this versatile and comfortable Screwdriver-Interchangeable to your collection, and enjoy the convenience and efficiency it brings to your projects.

                                                                                                • Product Weight: 50g
                                                                                                • Screwdriver Size: PH2/SL6,Length 6.5cm
                                                                                                • Material: Chrome Vanadium
                                                                                                • Surface Treatment: Chrome Plated
                                                                                                • Single Packing: Polybag

                                                                                                注释

                                                                                                3 Years Manufacturer Warranty.

                                                                                                技术规格

                                                                                                末端尺寸1

                                                                                                -

                                                                                                刀片长度

                                                                                                6.5mm

                                                                                                产品范围

                                                                                                Multicomp Pro Tool Set

                                                                                                末端尺寸2

                                                                                                -

                                                                                                全长

                                                                                                650mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:82054000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.05