需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.120 (CNY8.0456) |
| 50+ | CNY6.270 (CNY7.0851) |
| 100+ | CNY5.910 (CNY6.6783) |
| 250+ | CNY5.720 (CNY6.4636) |
| 500+ | CNY5.410 (CNY6.1133) |
| 1500+ | CNY5.260 (CNY5.9438) |
产品概述
Introducing the Screwdriver-Interchangeable (2-IN-1) with a cross and slotted screwdriver bit, this versatile hand tool offers two-way use for added convenience. With just a simple flip, you can switch between the cross and slotted bits, eliminating the need for multiple screwdrivers in your toolbox. The screwdriver features a bi-color design, combining visual appeal with practicality. Its comfortable grip ensures a secure hold and minimizes hand fatigue, allowing you to work efficiently for extended periods. The interchangeable design adds to its versatility, making it suitable for a wide range of applications and tasks. Whether you're tightening or loosening screws, assembling furniture, or working on DIY projects, this 2-IN-1 screwdriver is a reliable companion. Its compact size makes it easy to carry and store, ensuring you always have a handy tool by your side. Add this versatile and comfortable Screwdriver-Interchangeable to your collection, and enjoy the convenience and efficiency it brings to your projects.
- Product Weight: 50g
- Screwdriver Size: PH2/SL6,Length 6.5cm
- Material: Chrome Vanadium
- Surface Treatment: Chrome Plated
- Single Packing: Polybag
注释
3 Years Manufacturer Warranty.
技术规格
-
6.5mm
Multicomp Pro Tool Set
-
650mm
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书