打印页面
9 有货
8 您现在可以预订货品了
9 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY585.900 (CNY662.067) |
包装规格:1 每套
最低: 1
多件: 1
CNY585.90 (CNY662.07 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The Eclipse range of hand riveting and setting tools offers a selection of models designed for light industrial and engineering use. The riveter bodies and operating levers are manufactured from the finest pressed steel and the jaws, nose bushes and similar stressed parts are hardened and tempered for durability.
- Thin sheet setting portable tool to enable threaded nut inserts to be easily set by hand
- Ideal for on the spot maintenance repairs
- Simple set up and easy uniform stroke allows nutsert to be set in thin sheet materials without causing surface damage
- One side application
- Permanent thread
- Cost effective
- Rapid
- Flush mounting
- Moisture and vibration resistant
- A comprehensive range of conversion kits and inserts are available
内容
Insert Tool, 1x Each: 4mm, 5mm, 6mm, 8mm Nose Bush, 10x Each: 4mm, 5mm, 6mm, 8mm Aluminium Inserts, Blow Moulded Case
技术规格
打铆机类型
手动
端口数
-
SVHC(高度关注物质)
No SVHC (17-Dec-2015)
铆钉直径
-
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (17-Dec-2015)
下载产品合规证书
产品合规证书
重量(千克):1.271