打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,229.210 (CNY1,389.0073) |
包装规格:1 每套
最低: 1
多件: 1
CNY1,229.21 (CNY1,389.01 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
3012859 is a 3 pieces pliers set. It has high force build-up due to convex handle shape and forwardly shifted pivot point in the joint. Standards are DIN ISO 5746, DIN ISO 5749, DIN ISO 8976 - Form C.
- Practical set composition, consists of power side cutter, power combination pliers, water pump plier
- 8314-180 JC Power side cutter, induction-hardened cutting edges 63-65 HRC
- Gedore special hardened and tempered steel, chrome-plated, 2K handle sleeves
- Cutting capacity: 25mm²/AWG4. piano wire max. 2.0mm. copper wire max. 6.00m
- 8250-200 JC power combination pliers, for heavy continuous use
- High force build-up due to the forward displacement of the pivot point in the joint
- 142 10 tsp water pump pliers, self-clamping gripping on pipes and nuts
- 15-fold fine adjustment at touch of button, good accessibility in narrow area due to slim plier head
- Induction hardened teeth 61 HRC, steel grey with blue dipped rough handles
- 210mm total width, 35mm total height, 210mm total depth
内容
Universal pliers No. 142 10 TL, 10", 15-way adjustable dip-insulated, Power side cutter No. 8314-180 JC, 180mm, 2-component handle, Power combination pliers No. 8250-200 JC, 200mm, 2-component handle.
技术规格
套件内容
3 件 8314-180JC 强力侧切钳、8250-200JC 强力组合钳和 14210 水泵钳
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Austria
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Austria
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.62