需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY890.970 (CNY1,006.7961) |
产品信息
产品概述
ET16 is a borescope for android® device. It features a 9mm camera surrounded by 6 LEDs attached to a 10-Foot armored gooseneck cable. The digital camera has a USB Type-C (and micro-USB) connection for most Android® (OTG 4.0 or higher) smartphones and devices. The camera and video output is displayed on the Android® device using the free Klein Tools ET16 Borescope App, available for download on Google Play™ store. The ET16 does not require batteries; it is powered by device connection. Suitable for electrical, HVAC, plumbing, aircraft.
- USB type-C or micro-USB for android type, 3m armoured gooseneck and 6 LED lights
- 94cm overall length, 24 overall height, 33cm overall width
- 9mm camera head diameter, ABS and Electrical Components material
- 640 x 480 Max screen resolution, still Image and video recording capability
- IP67 (Camera Only) IP rating, no batteries, powered by device connection
- Waterproof IP67 9mm camera for high quality 640 x 480 pixel images
- Armoured 10-Foot (3 m) gooseneck cable for extended reach
- Six white LEDs with adjustable brightness control for best pictures
- Direct USB Type-C connection with adapter for micro-USB
内容
Borescope for android® device, borescope with 10' gooseneck, USB adapters, carrying case, and instruction manual.
警告
Do NOT use on energized circuits, do NOT probe moving machinery, NOT for personal/medical use.
注释
Always wear approved eye protection.
技术规格
-
640 x 480像素
USB C
9mm
-
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书