打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号SD-9802复制
制造商标准货期11 周
库存编号2988510
也称为GTIN UPC EAN: 4710810407109
您的零件号
70 有货
需要更多?
10 件可于 3-4 个工作日内送达(新加坡 库存)
1 件可于 5-6 个工作日内送达(英国 库存)
59 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY85.610 (CNY96.7393) |
包装规格:每个
最低: 1
多件: 1
CNY85.61 (CNY96.74 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号SD-9802复制
制造商标准货期11 周
库存编号2988510
也称为GTIN UPC EAN: 4710810407109
技术数据表
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The Proskit 31-Piece Hex Bit Set with Holder is a versatile and comprehensive toolset designed for precision and efficiency in various applications. This set includes a wide range of hex bits, ideal for use in electronics, mechanical tasks, and general repairs. The durable bits are made from high-quality steel, ensuring long-lasting strength and performance. The included holder keeps the bits organised and easily accessible, allowing you to work efficiently without the hassle of searching for the right bit.
- 31-Piece Set: Includes a variety of hex bits for different sizes and applications
- Durable Steel Construction: Built to last with high-quality materials for strength and performance
- Organised Holder: Keeps bits neatly stored and easily accessible for quick use
- Versatile Use: Perfect for electronics, machinery, automotive, and general repairs
- Easy Bit Change: Quick and secure bit swapping for efficiency during work
技术规格
套件内容
31件三角, Tri Wing, 星形, 六角, 针形, Torx, 十字, 一字, 扳手刀头带刀头座
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.45