H80718

羊角锤,直型,18 Oz,381 mm

图片仅用于图解说明,详见产品说明。
KLEIN TOOLS H80718 羊角锤,直型,18 Oz,381 mm
KLEIN TOOLS H80718
KLEIN TOOLS H80718
KLEIN TOOLS H80718
KLEIN TOOLS H80718
KLEIN TOOLS H80718
KLEIN TOOLS H80718
制造商KLEIN TOOLS
制造商产品编号H80718复制
制造商标准货期10 周
库存编号4070166
您的零件号
可订购
制造商标准交货时间:10 周

有货时请通知我

数量价钱 (含税)
1+CNY539.360 (CNY609.4768)
包装规格:每个
最低: 1
多件: 1
CNY539.36 (CNY609.48 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

产品信息

  • 制造商KLEIN TOOLS
    制造商产品编号H80718复制
    制造商标准货期10 周
    库存编号4070166
    技术数据表
    头部重量-公制510.29g
    头部重量-英制18oz
    手柄类型玻璃纤维
    产品范围-

产品概述

  • H80718 is a 18-ounce, 15inch straight-claw hammer. This was engineered specifically for removing NM (Romex®) staples. Made of high-strength fiberglass for optimal shock absorption, this professional hammer features an 18-ounce forged steel head with smooth head for reduced marring. The durable handle has a non-slip grip for comfort and a hang hole for tethering ability or hanging storage. Romex® is a registered trademark of southwire company. Suitable for hammering.

    • Straight-claw hammer type, NM-B staple pulling, tether hole for hanging
    • 38cm overall length, 3cm overall height, 16cm overall width
    • 16cm head length, 2.8cm face diameter, forged steel head material
    • Orange/black handle colour, 33cm handle length, fiberglass handle material
    • Straight-claw hammer with claw pulling feature for NM-B (Romex®) staple removal
    • High-strength fiberglass core for maximum shock absorption
    • 18-Ounce forged steel head with smooth face for reduced marring
    • Compact and lightweight for frequent use, great general purpose hammer
    • 15inch length handle with durable, non-slip grip for superior comfort
    • Hang hole in handle for tethering ability and hanging storage

    警告

    Do not strike hammer faces together, NOT insulated. Will NOT protect against electrical shock.

    注释

    Always wear approved eye protection, never use on or near live electrical circuits.

技术规格

  • 头部重量-公制

    510.29g

    手柄类型

    玻璃纤维

    头部重量-英制

    18oz

    产品范围

    -

技术文档 1

法律与环境

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    United States
    进行最后一道重要生产流程所在的地区
    税则号:82052000
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:不适用
    RoHS 邻苯二甲酸盐合规:不适用
    下载产品合规证书

    产品合规证书

    重量(千克):.9