2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 切割器
                                                                                                5. 电子
                                                                                                打印页面

                                                                                                670EP

                                                                                                剪切机, SMD, 锥形和舒缓型, 108 mm, 充分平齐, 0.6 mm, 65 °, EREM

                                                                                                WELLER EREM
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                WELLER EREM 670EP
                                                                                                WELLER EREM 670EP
                                                                                                WELLER EREM 670EP
                                                                                                WELLER EREM 670EP
                                                                                                WELLER EREM 670EP
                                                                                                WELLER EREM 670EP
                                                                                                制造商WELLER EREM
                                                                                                制造商产品编号670EP
                                                                                                库存编号7256450
                                                                                                产品范围EREM
                                                                                                也称为GTIN UPC EAN: 043127077333
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                17 有货

                                                                                                需要更多?

                                                                                                17 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY864.190 (CNY976.5347)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY864.19 (CNY976.53 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                WELLER EREM
                                                                                                制造商WELLER EREM
                                                                                                制造商产品编号670EP
                                                                                                库存编号7256450
                                                                                                产品范围EREM
                                                                                                也称为GTIN UPC EAN: 043127077333
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                切割类型锥形和舒缓型
                                                                                                全长108mm
                                                                                                切面类型充分平齐
                                                                                                切割能力最大值0.6mm
                                                                                                刃口硬度65°
                                                                                                产品范围EREM

                                                                                                产品概述

                                                                                                Weller Erem® Cutters are designed to be strong, durable and sharp, having the highest precision available. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Cutters are built to last. The signature high-performance cutters set the industry standard with features that include Weller Erem Magic Spring™ providing over one million consistent, precise and accurate movements, High-Precision Screw Joint, and Maximum Opening Stop Technology. Feel the difference with Weller Erem® – the proven choice. Every time. 1500 Weller Erem pneumatic side cutters are light and precise. Thanks to a selection of different cutting heads they can operate extremely versatile. The cutters are suitable for cutting conventional components, soft metals or small plastic parts. The cutting heads can be interchanged easily.

                                                                                                • High-precision tip cutter
                                                                                                • Suitable for cutting SMD and micro-package contacts
                                                                                                • Thinner tips than 670E
                                                                                                • For connections of SMD micro-packages up to 0.010inch, also for pitches smaller than 1/20"
                                                                                                • 1million movements Magic Spring™ design enables max durability with constant spring force movements
                                                                                                • Precise cuts from the high-precision screw joint that enables a smooth action with no jaw overlap
                                                                                                • Uncompromising Swiss quality created to be strong, durable and sharp
                                                                                                • Strong and sharp - hand-crafted cutting edges for superior strength and sharpness
                                                                                                • Ergonomically-shaped handles provide superior comfort and fatigue-free handling
                                                                                                • ESD safe - made from ESD-safe material to prevent damage to sensitive components

                                                                                                注释

                                                                                                10% Off- Already applied on Weller Erem Precision Cutters valid until 5/31/2026.

                                                                                                技术规格

                                                                                                切割类型

                                                                                                锥形和舒缓型

                                                                                                切面类型

                                                                                                充分平齐

                                                                                                刃口硬度

                                                                                                65°

                                                                                                全长

                                                                                                108mm

                                                                                                切割能力最大值

                                                                                                0.6mm

                                                                                                产品范围

                                                                                                EREM

                                                                                                技术文档 (2)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Switzerland
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:82032000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.058