打印页面
9 有货
2 您现在可以预订货品了
9 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY68.060 (CNY76.9078) |
包装规格:1 每套
最低: 1
多件: 1
CNY68.06 (CNY76.91 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
This 4 piece wood chisel set is designed for accurate and controlled woodworking tasks, making it ideal for carpentry, joinery and general wood shaping. Each chisel features a precision ground, drop forged blade that has been heat treated for strength, edge retention and long service life. The sharp cutting edges allow clean, accurate cuts in both softwood and hardwood. Finished with durable blue plastic handles, this woodworking chisel set offers a practical balance of performance, comfort and reliability for trade professionals and DIY users.
- 精磨, 落锻, 热处理
- 蓝色塑料手柄
- Duratool产品的评分为4.1 (满分5星)
- 12个月有限保修, 详细信息请参阅查看条款和条件
- Ideal wood chisel set for carpenters, joiners, woodworkers and DIY enthusiasts
- Designed for workshop, site and home woodworking applications
内容
尺寸: 12mm, 19mm, 25mm, 32mm
技术规格
套件内容
12mm, 19mm, 25mm, 32mm木凿
SVHC(高度关注物质)
No SVHC (16-Jul-2019)
产品范围
-
技术文档 (1)
D00253 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (16-Jul-2019)
下载产品合规证书
产品合规证书
重量(千克):.721