2. 工具与生产用具
                                                                                                3. 胶带
                                                                                                4. 建筑维修胶带
                                                                                                打印页面

                                                                                                1433 GRN

                                                                                                建筑胶带, 全天候, PE (聚乙烯)膜, 绿色, 50 mm x 25 m

                                                                                                PRO POWER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                PRO POWER 1433 GRN
                                                                                                制造商PRO POWER
                                                                                                制造商产品编号1433 GRN
                                                                                                库存编号2532938
                                                                                                产品范围1433
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:11 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY157.840 (CNY178.3592)
                                                                                                3+CNY146.600 (CNY165.658)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY157.84 (CNY178.36 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                PRO POWER
                                                                                                制造商PRO POWER
                                                                                                制造商产品编号1433 GRN
                                                                                                库存编号2532938
                                                                                                产品范围1433
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                胶粘剂类型丙烯酸胶
                                                                                                带颜色绿色
                                                                                                胶带总厚度4.9 mil (0.125 mm)
                                                                                                卷长度-英制82ft
                                                                                                卷长度-公制25m
                                                                                                胶带宽度 - 英制1.97"
                                                                                                胶带宽度 - 公制50mm
                                                                                                产品范围1433
                                                                                                SVHC(高度关注物质)No SVHC (08-Jul-2021)

                                                                                                产品概述

                                                                                                A 125µ, UV stabilised polyethylene film coated with a long ageing acrylic adhesive system, with 150µ total thickness and recommended for agricultural repairing, splicing and sealing applications. Especially designed for splicing and repairing tunnel greenhouses polyethylene (PE) films and sheets.

                                                                                                • Reinforcement of horticultural PE or PVC structures
                                                                                                • Repair of greenhouse thermal screens and cracks in rigid plastics and glass
                                                                                                • Suitable for a variety of long ageing indoor and outdoor repairing, sealing & splicing applications
                                                                                                • Coloured - translucent green - for easy splice identification
                                                                                                • Excellent UV resistance, high tensile strength, long ageing adhesive
                                                                                                • Good adhesion to flexible and rigid plastic films and sheets, glass, metal and timber
                                                                                                • Good oil, salt water and plasticisers resistance; High moisture resistance
                                                                                                • Pro Power products are rated 4.5 out of 5 stars
                                                                                                • 12 month limited warranty *view Terms & Conditions for details
                                                                                                • 96% of customers would recommend to a friend

                                                                                                技术规格

                                                                                                胶粘剂类型

                                                                                                丙烯酸胶

                                                                                                胶带总厚度

                                                                                                4.9 mil (0.125 mm)

                                                                                                卷长度-公制

                                                                                                25m

                                                                                                胶带宽度 - 公制

                                                                                                50mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (08-Jul-2021)

                                                                                                带颜色

                                                                                                绿色

                                                                                                卷长度-英制

                                                                                                82ft

                                                                                                胶带宽度 - 英制

                                                                                                1.97"

                                                                                                产品范围

                                                                                                1433

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Great Britain
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:39199080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                SVHC:No SVHC (08-Jul-2021)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.205