2. 工具与生产用具
                                                                                                3. 焊台与附件
                                                                                                4. 焊台
                                                                                                打印页面

                                                                                                CV-5210

                                                                                                焊台, 双端口, 480°C, 240 V, 125 W, EU/UK

                                                                                                METCAL
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                METCAL CV-5210
                                                                                                制造商METCAL
                                                                                                制造商产品编号CV-5210
                                                                                                库存编号2771348
                                                                                                产品范围CV-5200
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                7 有货

                                                                                                15 您现在可以预订货品了

                                                                                                7 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY11,084.870 (CNY12,525.9031)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY11,084.87 (CNY12,525.90 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                METCAL
                                                                                                制造商METCAL
                                                                                                制造商产品编号CV-5210
                                                                                                库存编号2771348
                                                                                                产品范围CV-5200
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源电压VAC240V
                                                                                                加热温度最大480°C
                                                                                                输出功率125W
                                                                                                套件内容METCAL CV-PS5200 CV电源, CV-H1-AV高级手持件带LED灯, MX-W1AV Tip Saver支架, 拆卸垫.
                                                                                                产品范围CV-5200
                                                                                                插头类型欧洲, 英国
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                The CV-5210 from Metcal is a CV-5200 series Connection Validation™ digital soldering station. It delivers the right amount of power based on the requirements of the solder joint through the use of SmartHeat® technology. The SmartHeat® senses the thermal load and instantly delivers power on demand directly to the joint. The embedded, self-regulating heater delivers right amount of power based on the requirements of solder joint. This provides a fast, safe and repeatable process with no calibration required. It features 10 to 40°C ambient operating temperature and 55°C maximum enclosure temperature. Tip temperature accuracy meets or exceeds IPC J-STD-001 standard.

                                                                                                • Patented Connection Validation™ IMC formation technology & patented chip-in-cartridge technology
                                                                                                • 2.8” colour TFT LCD display with bold graphics (320x240 RGB resolution, 43.20 x 57.60mm active area)
                                                                                                • USB communications port for process traceability data and firmware graphics
                                                                                                • Precise tip temperature display, password protection, single port connection
                                                                                                • Integrated net power meter and power graph
                                                                                                • 100VAC to 240VAC, grounded circuit input line voltage, 50Hz/60Hz input line frequency
                                                                                                • <lt/>2mV tip to ground potential, <lt/>2ohm tip to ground resistance, 1.1°C idle temperature stability

                                                                                                内容

                                                                                                METCAL CV-PS5200 CV-Power Supply, CV-H1-AV Advanced Hand-Piece with LED Light, MX-W1AV Tip Saver Work Stand and Cartridge Removal Pad

                                                                                                技术规格

                                                                                                电源电压VAC

                                                                                                240V

                                                                                                输出功率

                                                                                                125W

                                                                                                产品范围

                                                                                                CV-5200

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                加热温度最大

                                                                                                480°C

                                                                                                套件内容

                                                                                                METCAL CV-PS5200 CV电源, CV-H1-AV高级手持件带LED灯, MX-W1AV Tip Saver支架, 拆卸垫.

                                                                                                插头类型

                                                                                                欧洲, 英国

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                相关产品

                                                                                                找到 8 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85151990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):6